+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ORG1510-AG05

Module: GNSS; ±1.6m; NMEA,RTCM; uP: AG3352B; -167dBm; I2C,UART; SMD


Manufacturer: OriginGPS

Manufacturer part number:
ORG1510-AG05
TME Symbol:
ORG1510-AG05

Specification

Manufacturer
OriginGPS
Type of communications module
GNSS
Position determination accuracy
±1.6m
Communictions protocol
NMEA, RTCM
Processor
AG3352B
Receiver sensitivity
-167dBm
GPS features
A-GPS
Time to first fix
hot start <1s cold start <21s
Mounting
SMD
Dimensions
10x10x5.9mm
Manufacturer series
Hornet
Operating temperature
-40...85°C
Interface
  • I2C
  • UART
Supply voltage
  • 1.8V
Gross weight2.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules OriginGPS
*
ORG1510-AG05
134 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 150 pcs