+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ORG2101-3GEU-E

Module: SOM; 3G,GNSS; 7.2Mbps; antenna; 27.6x18.8mm; HSPA; I/O: 12

Manufacturer: OriginGPS

Manufacturer part number:
ORG2101-3GEU-E
TME Symbol:
ORG2101-3GEU-E

Specification

Manufacturer
OriginGPS
Type of semiconductor module
SOM
Kind of module
3G, GNSS
Data transfer rate
7.2Mbps
Communications modules features
antenna
Dimensions
27.6x18.8mm
Communictions protocol
HSPA
Number of inputs/outputs
12
Kind of network
2G, 3G
Kind of architecture
Cortex M4
Connection
51338-0374 x2
Components
EHS5-E, ORG4572-R01, STM32L476JG
Modules features
embedded SIM Card
Operating temperature
-40...85°C
Interface
  • GPIO
  • I2C
  • PPS
  • SPI
  • UART x3
  • USB OTG
Supply voltage
  • 3.3...4.8V DC
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules OriginGPS
*
ORG2101-3GEU-E
Product withdrawn from the offer
Use the specification table below to search for similar products