+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ORG2101-C1US-T-EVK

Dev.kit: evaluation; LTE CAT 1; 10.3Mbps; GNSS,LTE Cat 1


Manufacturer: OriginGPS

Manufacturer part number:
ORG2101-C1US-T-EVK
TME Symbol:
ORG2101-C1US-T-EVK

Specification

Manufacturer
OriginGPS
Type of development kit
evaluation
Components
ADXL345, DM00168691, IST8304, ORG2101-C1US-T, TMP104
Connection
pin header, power supply, USB B micro
Communictions protocol
LTE CAT 1
Data transfer rate
10.3Mbps
Kind of module
GNSS, LTE Cat 1
Kind of network
LTE CAT 1
Interface
  • ADC
  • DAC
  • GPIO
  • I2C
  • SPI
  • UART x2
  • USB OTG
Supply voltage
  • 3.3...4.5V DC
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission OriginGPS,
*
ORG2101-C1US-T-EVK
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 605.61 USDGross price for quantities from 1 pcs - 605.61 USD