+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ORG4402-PM01

Module: GPS; SISO Hornet; SMD; First fix: hotstart<1s; ±2.5m; 15mW

Manufacturer: OriginGPS

Manufacturer part number:
ORG4402-PM01
TME Symbol:
ORG4402-PM01

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Manufacturer series
SISO Hornet
Mounting
SMD
Time to first fix
hot start <1s
Position determination accuracy
±2.5m
Receiver sensitivity
-163dBm
Dimensions
18.5x28x7mm
Communictions protocol
NMEA, OSP
Power consumption
15mW
Processor
SiRFStarIV
Operating temperature
-40...85°C
GPS features
  • A-GPS
  • interference detector/remover
Interface
  • PPS
  • UART
Supply voltage
  • 2...6V
Gross weight7.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules OriginGPS
*
ORG4402-PM01
Product withdrawn from the offer
Use the specification table below to search for similar products