+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ORG4472-PM04

Module: GPS; ±2.5m; NMEA,OSP; uP: SiRFStarIV; -163dBm; 9mW; SMD; 1.8V

Manufacturer: OriginGPS

Manufacturer part number:
ORG4472-PM04
TME Symbol:
ORG4472-PM04

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Position determination accuracy
±2.5m
Communictions protocol
NMEA, OSP
Processor
SiRFStarIV
Receiver sensitivity
-163dBm
Power consumption
9mW
Time to first fix
hot start <1s
Mounting
SMD
Dimensions
7x7x1.4mm
Manufacturer series
Spider
Operating temperature
-40...85°C
Interface
  • I2C
  • MEMS
  • PPS
  • SPI
  • UART
GPS features
  • A-GPS
  • interference detector/remover
Supply voltage
  • 1.8V
Gross weight0.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules OriginGPS
*
ORG4472-PM04
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 150 pcs