+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.1A / 12V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | for soldering | |
Body dimensions | 8.6x4.3x4mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 20mΩ | |
Manufacturer series | OS | |
Electrical life | 10000 cycles | |
Terminal pitch | 2mm | |
Contact resistance | 20mΩ | |
Application | personal computer, telecommunication | |
Operating temperature | -30...70°C |