+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OS202013MT8QN1

Switch: slide; Pos: 2; DPDT; 0.1A/12VDC; ON-ON; THT; 13.6x10.2x7mm


Manufacturer: C&K

Manufacturer part number:
OS202013MT8QN1
TME Symbol:
OS202013MT8QN1

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
13.6x10.2x7mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
OS
Electrical life
10000 cycles
Terminal pitch
3.2mm
Contact resistance
20mΩ
Row pitch
5mm
Application
personal computer, telecommunication
Operating temperature
-30...70°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
OS202013MT8QN1
0 in TME stock
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 4000 pcs - 0.66 USDGross price for quantities from 4000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.