+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OS32C-CBL-03M

Connection cable; OS32C; -10÷50°C; 3m


Manufacturer: OMRON

Manufacturer part number:
OS32C-CBL-03M
TME Symbol:
OS32C-CBL-03M

Specification

Manufacturer
OMRON
Type of safety switch accessories
connection cable
Manufacturer series
OS32C
Operating temperature
-10...50°C
Cable length
3m
Gross weight444.5 g
Certificates
EAN code4547648823463
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
OS32C-CBL-03M
0 in TME stock
Net price for quantities from 1 pcs - 143.06 USDGross price for quantities from 1 pcs - 143.06 USD
Net price for quantities from 5 pcs - 133.72 USDGross price for quantities from 5 pcs - 133.72 USD
Net price for quantities from 10 pcs - 124.36 USDGross price for quantities from 10 pcs - 124.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.