+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OS32C-WIN-KT

Mounting kit; OS32C; -10÷50°C


Manufacturer: OMRON

Manufacturer part number:
OS32C-WIN-KT
TME Symbol:
OS32C-WIN-KT

Specification

Manufacturer
OMRON
Type of safety switch accessories
mounting kit
Manufacturer series
OS32C
Operating temperature
-10...50°C
Gross weight201 g
Certificates
EAN code4547648823593
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
OS32C-WIN-KT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order