+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green, infrared, red, yellow | |
Mounting | SMD | |
Case - mm | 3020 | |
Operating voltage | 2.6...3.2/2.1...2.6/1.4...1.8V DC | |
Dimensions | 3x2x0.8mm | |
Viewing angle | 120° | |
LED current | 10mA | |
Wavelength | 525nm, 590nm, 625nm, 850nm | |
LED lens | transparent | |
Luminosity of red colour | 180mcd | |
Luminosity of green colour | 500mcd | |
Luminosity of yellow colour | 180mcd | |
Front | flat | |
Number of terminals | 8 | |
radiant intensity | 800µW/sr |