+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 8mm | |
Viewing angle | 140° | |
Wavelength | 455...465nm | |
LED lens | transparent | |
LED current | 40mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 8.4...10.8V DC | |
Number of terminals | 2 | |
Terminal pitch | 5.16mm | |
Luminosity | 8...12lm |