+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
LED diameter | 5mm | |
Luminosity | 60000...70000mcd | |
Viewing angle | 15° | |
LED lens | transparent | |
LED current | 50mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.8...3.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Maximum power | 216mW | |
Chromatic coordinates | x: 0.31; y: 0.33 | |
Colour temperature | 5500-8500K |