+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OS4WFL56E1A

LED; white cold; 4.8mm; 5800÷7000mcd; 140°; 2.9÷3.6VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS4WFL56E1A
TME Symbol:
OS4WFL56E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
4.8mm
Luminosity
5800...7000mcd
Viewing angle
140°
LED lens
transparent
LED current
60mA
Mounting
THT
Operating voltage
2.9...3.6V DC
Number of terminals
2
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.313; y: 0.33
Colour temperature
6500K
Luminosity
20...21lm
Gross weight0.212 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS4WFL56E1A
192 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs