+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
LED diameter | 10mm | |
Viewing angle | 30° | |
LED lens | transparent | |
LED current | 60mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.8...3.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 5.16mm | |
Chromatic coordinates | x: 0.31; y: 0.34 | |
Colour temperature | 6500K | |
Luminosity | 19...22lm |