+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OS4WM387E1U

LED; white cold; 8mm; 140°; Front: convex; 8.4÷10.8VDC; 5500-800K

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS4WM387E1U
TME Symbol:
OS4WM387E1U

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
8mm
Viewing angle
140°
LED lens
transparent
LED current
40mA
Mounting
THT
Front
convex
Operating voltage
8.4...10.8V DC
Number of terminals
2
Terminal pitch
5.16mm
Colour temperature
5500-800K
Luminosity
45...55lm
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS4WM387E1U
997 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 900 pcsBag = 1 000 pcs