+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
LED diameter | 5mm | |
LED version | blinking, candle light effect | |
Luminosity | 4200...5800mcd | |
Viewing angle | 100° | |
Mounting | THT | |
Operating voltage | 3...5V DC | |
LED current | 20mA | |
LED lens | transparent with diffused finish | |
Front | convex | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Colour temperature | 8500-18000K | |
Chromatic coordinates | x: 0.27; y: 0.28 |