+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow | |
LED diameter | 5mm | |
Luminosity | 22000...25000mcd | |
Viewing angle | 15° | |
Wavelength | 585...595nm | |
LED lens | transparent | |
LED current | 30mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.26V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |