+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OS6YKA57E1P

LED; amber; 5mm; 5800÷7000mcd; 140°; Front: flat; 2.3÷2.8VDC; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS6YKA57E1P
TME Symbol:
OS6YKA57E1P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
amber
LED diameter
5mm
Luminosity
5800...7000mcd
Viewing angle
140°
Wavelength
590...600nm
LED lens
transparent
LED current
75mA
Mounting
THT
Front
flat
Operating voltage
2.3...2.8V DC
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Shape
round
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS6YKA57E1P
740 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs