+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED diameter | 4.8mm | |
LED colour | blue | |
Luminosity | 750...900mcd | |
Viewing angle | 100° | |
Front | convex | |
Wavelength | 450...460nm | |
LED lens | transparent | |
LED current | 20mA | |
Operating voltage | 2.9...3.6V DC | |
Mounting | THT | |
Number of terminals | 2 |