+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - mm | 2016 | |
Luminosity | 500...750mcd | |
Operating voltage | 2.9...3.8V DC | |
Dimensions | 2x1.6x0.6mm | |
Viewing angle | 120° | |
LED current | 60mA | |
Wavelength | 455...465nm | |
LED lens | transparent | |
Power | 228mW | |
Front | flat |