+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB4212411C-TR10

LED; blue; SMD; 3000÷4200mcd; 2.8÷3.6VDC; 2.15x2.4x2.71mm; 10°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB4212411C-TR10
TME Symbol:
OSB4212411C-TR10

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
3000...4200mcd
Operating voltage
2.8...3.6V DC
Dimensions
2.15x2.4x2.71mm
Viewing angle
10°
LED current
20mA
Wavelength
455...465nm
LED lens
transparent
LED version
reverse mount
Power
108mW
Front
convex
LED diameter
1.8mm
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB4212411C-TR10
4951 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs