+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB4212411C-TR7

LED; blue; SMD; Gull wing; 3000÷4200mcd; 2.8÷3.6VDC; 2.4x2.1x2.8mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB4212411C-TR7
TME Symbol:
OSB4212411C-TR7

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
Gull wing
Luminosity
3000...4200mcd
Operating voltage
2.8...3.6V DC
Dimensions
2.4x2.1x2.8mm
Viewing angle
10°
LED current
20mA
Wavelength
455...465nm
LED lens
transparent
Front
convex
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB4212411C-TR7
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs