+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB4XATHC1E

Power LED; blue; 120°; 150mA; 455÷465nm; 5÷10lm; 500mW; 3÷4VDC

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB4XATHC1E
TME Symbol:
OSB4XATHC1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
blue
Viewing angle
120°
LED current
150mA
Wavelength
455...465nm
Luminosity
5...10lm
Power
0.5W
Manufacturer series
Top Power
Operating voltage
3...4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSB4XATHC1E
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.