+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB4XME3E1E

Power LED; blue; EMITER; 140°; 700mA; 455÷465nm; 30÷40lm; 3W


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB4XME3E1E
TME Symbol:
OSB4XME3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
blue
LED version
EMITER
Viewing angle
140°
LED current
700mA
Wavelength
455...465nm
Luminosity
30...40lm
Power
3W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
3.5...4.5V DC
Gross weight0.534 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSB4XME3E1E
163 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs