+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 1205 | |
Luminosity | 80mcd | |
Operating voltage | 2.8V DC | |
Dimensions | 3.2x1.25x1.1mm | |
Viewing angle | 120° | |
LED current | 10mA | |
Wavelength | 460...475nm | |
LED lens | transparent | |
LED version | reverse mount | |
Power | 68mW | |
Front | flat | |
Operating temperature | -40...85°C |