+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB51206E1N-0.8T

LED; blue; SMD; 1206; 100÷150mcd; 2.8÷3.6VDC; 3.2x1.6x0.8mm; 140°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB51206E1N-0.8T
TME Symbol:
OSB51206E1N-0.8T

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1206
Luminosity
100...150mcd
Operating voltage
2.8...3.6V DC
Dimensions
3.2x1.6x0.8mm
Viewing angle
140°
LED current
20mA
Wavelength
460...475nm
LED lens
transparent
LED version
reverse mount
Power
108mW
Front
flat
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB51206E1N-0.8T
6570 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs