+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case | PLCC2 | |
Luminosity | 68...100mcd | |
Operating voltage | 2.8...3.4V DC | |
Dimensions | 1.8x0.8x0.55mm | |
Viewing angle | 120° | |
LED current | 5mA | |
LED lens | transparent | |
Power | 72mW | |
Front | flat | |
Operating temperature | -30...85°C | |
Colour temperature | 460-470(typ)-475K |