+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB53535C1A-150MA

LED; blue; SMD; 6÷10lm; 3÷3.6VDC; 3.7x3.5x0.65mm; 120°; 150mA; 540mW


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB53535C1A-150MA
TME Symbol:
OSB53535C1A-150MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
3535
Luminosity
6...10lm
Operating voltage
3...3.6V DC
Dimensions
3.7x3.5x0.65mm
Viewing angle
120°
LED current
150mA
Wavelength
460...470nm
LED lens
transparent
Power
540mW
Front
flat
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB53535C1A-150MA
3870 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs