+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB55133A-VV

LED; blue; 5mm; 2180mcd; 30°; Front: convex; 3÷15VDC; No.of term: 2

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB55133A-VV
TME Symbol:
OSB55133A-VV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
2180mcd
Viewing angle
30°
Wavelength
465...475nm
LED lens
blue
LED current
7.5mA
Mounting
THT
Front
convex
Operating voltage
3...15V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LEDs' features
integral current limiting resistor
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB55133A-VV
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.