+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB56P5A31A

LED; 5mm; blue; 10000mcd; 30°; Front: convex; 2.9VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56P5A31A
TME Symbol:
OSB56P5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
blue
Luminosity
10cd
Viewing angle
30°
Wavelength
470nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.9V DC
Number of terminals
2
Shape
round
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56P5A31A
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 100 pcs