+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5DA5A31A-1MA

LED; blue; 5mm; 750÷1120mcd; 30°; Front: convex; 2.8÷3.4VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5DA5A31A-1MA
TME Symbol:
OSB5DA5A31A-1MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
750...1120mcd
Viewing angle
30°
Wavelength
465...475nm
LED lens
transparent
LED current
1mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without stopper
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5DA5A31A-1MA
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order