+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
Shape | oval | |
Dimensions | 5.2x3.8mm | |
Luminosity | 3000...4200mcd | |
Front | convex | |
Wavelength | 465...475nm | |
LED lens | transparent | |
Mounting | THT | |
Operating voltage | 3.1...3.6V DC | |
LED current | 20mA | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Maximum power | 108mW | |
Operating temperature | -30...85°C | |
Viewing angle | 100/40° |