+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SA33C1A

LED; blue; 3mm; 220÷330mcd; 120°; Front: recessed; 2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA33C1A
TME Symbol:
OSB5SA33C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
220...330mcd
Viewing angle
120°
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
recessed
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.139 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA33C1A
1000 in TME stock
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs