+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SA3NE4A

LED; 3mm; blue; 220÷330mcd; 140°; Front: flat; 2.8÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA3NE4A
TME Symbol:
OSB5SA3NE4A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
3mm
LED colour
blue
Luminosity
220...330mcd
Viewing angle
140°
Wavelength
465...475nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without stopper
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA3NE4A
1349 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs