+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SA43A1B

LED; blue; oval; 3.9x3.1mm; 2180÷3000mcd; 100/40°; Front: convex

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA43A1B
TME Symbol:
OSB5SA43A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
3.9x3.1mm
Luminosity
2180...3000mcd
Vertical/horizontal viewing angle
100/40°
Front
convex
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
Operating voltage
2.8...3.6V DC
LED current
20mA
Number of terminals
2
Gross weight0.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSB5SA43A1B
1709 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts