+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 5mm | |
Luminosity | 7000...8400mcd | |
Viewing angle | 15° | |
Wavelength | 470nm | |
LED lens | transparent | |
LED current | 16mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.2...1.5V DC | |
Number of terminals | 2 |