+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SA5471D

LED; blue; oval; 5x4.1mm; 2500÷3500mcd; Front: convex; 2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA5471D
TME Symbol:
OSB5SA5471D

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
5x4.1mm
Luminosity
2500...3500mcd
Front
convex
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
Operating voltage
2.9...3.6V DC
LED current
20mA
Number of terminals
2
Gross weight0.279 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSB5SA5471D
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order