+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SA5B61A-NO

LED; 5mm; blue; 2180÷3000mcd; 60°; Front: convex; 3.1÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA5B61A-NO
TME Symbol:
OSB5SA5B61A-NO

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
blue
Luminosity
2180...3000mcd
Viewing angle
60°
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.1...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.289 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA5B61A-NO
6367 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs