+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SA5GA1B-12V

LED; blue; 5mm; 330÷500mcd; 100°; Front: flat; 12VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA5GA1B-12V
TME Symbol:
OSB5SA5GA1B-12V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
330...500mcd
Viewing angle
100°
Wavelength
465...475nm
LED lens
transparent
LED current
15mA
Mounting
THT
Front
flat
Operating voltage
12V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
225mW
LEDs' features
integral current limiting resistor
Gross weight0.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA5GA1B-12V
1593 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs