+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 5mm | |
Luminosity | 150...220mcd | |
Viewing angle | 140° | |
Wavelength | 465...475nm | |
LED lens | diffused, white | |
LED current | 10mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 12V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Maximum power | 225mW | |
LEDs' features | integral current limiting resistor | |
Shape | cylindrical |