+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 5mm | |
Luminosity | 220...330mcd | |
Viewing angle | 120° | |
Wavelength | 465...475nm | |
LED lens | transparent | |
LED current | 10...15mA | |
Mounting | THT | |
Front | recessed | |
Operating voltage | 12V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LEDs' features | integral current limiting resistor |