+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 4.85mm | |
Luminosity | 750...1120mcd | |
Front | Diamond | |
Wavelength | 465...475nm | |
LED lens | transparent | |
LED current | 10mA | |
Terminal pitch | 2.54mm | |
Number of terminals | 2 | |
Mounting | THT | |
LEDs' features | integral current limiting resistor | |
Operating voltage | 12V DC |