+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SAEDD1A

LED; 4.85mm; blue; 500÷750mcd; Pitch: 2.54mm; diamond; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SAEDD1A
TME Symbol:
OSB5SAEDD1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
4.85mm
LED colour
blue
Luminosity
500...750mcd
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Terminal pitch
2.54mm
Shape
diamond
Number of terminals
2
Mounting
THT
Operating voltage
2.9...3.6V DC
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSB5SAEDD1A
562 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs