+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5SK5A31A

LED; blue; 5mm; candle light effect,blinking; 2000÷2500mcd; 30°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SK5A31A
TME Symbol:
OSB5SK5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking, candle light effect
Luminosity
2000...2500mcd
Viewing angle
30°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Gross weight0.295 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SK5A31A
1920 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs