+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case | PLCC6 | |
Case - mm | 5060 | |
Luminosity | 1120...1560mcd | |
Operating voltage | 2.9...3.6V DC | |
Dimensions | 5x5x1.5mm | |
Viewing angle | 120° | |
LED current | 60mA | |
Wavelength | 465...475nm | |
LED lens | transparent |