+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB5YU7K93B

LED; blue; 500÷750mcd; 90°; Front: flat; tower; THT; 2.9÷3.4VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5YU7K93B
TME Symbol:
OSB5YU7K93B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Luminosity
500...750mcd
Viewing angle
90°
Front
flat
Wavelength
460...470nm
LED lens
blue, transparent
LED current
30mA
Shape
tower
Mounting
THT
Operating voltage
2.9...3.4V DC
Gross weight0.174 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSB5YU7K93B
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 100 pcs