+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB603P-17

Spacer sleeve; LED; ØLED: 5mm; L: 17mm; black; UL94V-2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB603P-17
TME Symbol:
OSB603P-17

Specification

Manufacturer
OPTOSUPPLY
Type of LED accessories
spacer sleeve
Application
LED
LED diameter
5mm
Spacer length
17mm
Colour
black
Flammability rating
UL94V-2
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED OPTOSUPPLY,
*
OSB603P-17
3170 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD