+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue (ice blue) | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3528 | |
Luminosity | 9lm | |
Luminosity | 3cd | |
Operating voltage | 3.1...3.6V DC | |
Dimensions | 3.5x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 30mA | |
LED lens | diffused, green | |
Front | flat | |
Chromatic coordinates | x: 0.19; y: 0.29 |