+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSB6CVS3C1A

LED; blue (ice blue); SMD; PLCC4; 35÷38lm; 11.2÷12VDC; 120°; 25mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB6CVS3C1A
TME Symbol:
OSB6CVS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue (ice blue)
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
35...38lm
Operating voltage
11.2...12V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
25mA
Chromatic coordinates
x: 0.19; y: 0.29
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB6CVS3C1A
95 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)