+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 8mm | |
Luminosity | 4200...5800mcd | |
Viewing angle | 30° | |
Wavelength | 465...475nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.9...3.4V DC | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LEDs' features | without flange | |
LED version | bipolar | |
Shape | round |